
ME817EV | |
|---|---|
DigiKey Part Number | 2005-ME817EV-ND |
Manufacturer | |
Manufacturer Product Number | ME817EV |
Description | EVAL BOARD FOR BT817 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT817 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | BT817 | |
Primary Attributes | Audio, Display and Touch Functions | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 657,09000 Kč | 2 657,09 Kč |
| Unit Price without VAT: | 2 657,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 215,07890 Kč |



