
VM816CU50A-D | |
|---|---|
DigiKey Part Number | 2005-1003-ND |
Manufacturer | |
Manufacturer Product Number | VM816CU50A-D |
Description | EVAL BOARD FOR BT816 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BT816 EVE2 LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | BT816 | |
Primary Attributes | Audio, Display and Touch Functions | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,11000 Kč | 2 304,11 Kč |
| 10 | 1 965,16100 Kč | 19 651,61 Kč |
| 100 | 1 770,61860 Kč | 177 061,86 Kč |
| Unit Price without VAT: | 2 304,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 787,97310 Kč |

