Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, RS-485, SPI, UART 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, RS-485, SPI, UART 4.3" (109.22mm) 480 x 272
IDM2040-43A

IDM2040-43A

DigiKey Part Number
2005-IDM2040-43A-ND
Manufacturer
Manufacturer Product Number
IDM2040-43A
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, RS-485, SPI, UART 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
480 x 272
Interface
I2C, RS-232, RS-485, SPI, UART
Controller Type
BT883Q, RP2040
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 913,89000 Kč2 913,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 913,89000 Kč
Unit Price with VAT:3 525,80690 Kč