
BT815Q-R | |
|---|---|
DigiKey Part Number | 2005-BT815Q-RTR-ND - Tape & Reel (TR) 2005-BT815Q-RCT-ND - Cut Tape (CT) 2005-BT815Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT815Q-R |
Description | ENHANCED EVE2 GRAPHICS CONTROLLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BT81x Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | FLASH | |
Controller Series | - | |
RAM Size | - | |
Interface | LCD, LED, QSPI, SPI | |
Number of I/O | 4 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,76000 Kč | 179,76 Kč |
| 10 | 148,99700 Kč | 1 489,97 Kč |
| 25 | 138,71120 Kč | 3 467,78 Kč |
| 100 | 125,96940 Kč | 12 596,94 Kč |
| 250 | 119,38588 Kč | 29 846,47 Kč |
| 500 | 115,28738 Kč | 57 643,69 Kč |
| 1 000 | 111,86252 Kč | 111 862,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 107,60382 Kč | 322 811,46 Kč |
| Unit Price without VAT: | 179,76000 Kč |
|---|---|
| Unit Price with VAT: | 217,50960 Kč |


