BT81x Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT815Q-T

DigiKey Part Number
2005-1004-ND
Manufacturer
Manufacturer Product Number
BT815Q-T
Description
IC EVE CAP TOUCH 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BT81x Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Human Machine Interfaces (HMI)
Core Processor
-
Program Memory Type
FLASH
Controller Series
-
RAM Size
-
Interface
LCD, LED, QSPI, SPI
Number of I/O
4
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 154
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10174,45100 Kč1 744,51 Kč
25162,23040 Kč4 055,76 Kč
100148,79180 Kč14 879,18 Kč
260142,14677 Kč36 958,16 Kč
520138,32837 Kč71 930,75 Kč
1 040135,18573 Kč140 593,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč