
BXRV-TR-2750G-10A0-A-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2750G-10A0-A-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750G-10A0-A-23 |
Description | LED COB VESTA WHT SQ 2700K/5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 2 Vesta® 9 Array White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 990lm (Typ) Warm White, 1153lm (Typ) Cool White | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 17.6V Warm White, 18V Cool White | |
Lumens/Watt @ Current - Test | 111 lm/W Warm White, 126 lm/W Cool White | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 92 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 15.90mm L x 15.90mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 50 | 56,74240 Kč | 2 837,12 Kč |
| 100 | 56,57190 Kč | 5 657,19 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |



