
BXRE-50S2001-C-74 | |
|---|---|
DigiKey Part Number | 976-BXRE-50S2001-C-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50S2001-C-74 |
Description | LED COB V13 THRIVE WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tube | Current - Max 1.26A |
Part Status Active | CRI (Color Rendering Index) 95 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 2774lm (Typ) | Lens Type Flat |
Current - Test 630mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 50 | 129,94400 Kč | 6 497,20 Kč |
| 100 | 120,31850 Kč | 12 031,85 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |



