
BXRE-50C4001-C-74 | |
|---|---|
DigiKey Part Number | 976-1469-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50C4001-C-74 |
Description | LED COB V18 CL WHT SQUARE 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tube | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Size / Dimension 24.00mm L x 24.00mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5000K 4-Step MacAdam Ellipse | Light Emitting Surface (LES) 19.20mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 6453lm (Typ) | Base Product Number |
Current - Test 1.17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 50 | 195,70980 Kč | 9 785,49 Kč |
| 100 | 181,21480 Kč | 18 121,48 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |




