LED Lighting COBs, Engines, Modules Chip On Board (COB) V8 Thrive™ Array White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-40S0801-D-73

DigiKey Part Number
976-BXRE-40S0801-D-73-ND
Manufacturer
Manufacturer Product Number
BXRE-40S0801-D-73
Description
LED COB V8 THRIVE ARRAY SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
740lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
17.2V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
98
Viewing Angle
120°
Features
-
Size / Dimension
12.50mm L x 12.50mm W
Height
1.70mm
Light Emitting Surface (LES)
8.10mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1067,02600 Kč670,26 Kč
10052,98640 Kč5 298,64 Kč
50046,83730 Kč23 418,65 Kč
1 00044,83682 Kč44 836,82 Kč
2 00043,14428 Kč86 288,56 Kč
5 00041,30109 Kč206 505,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč