
BXRE-27S0801-D-73 | |
|---|---|
DigiKey Part Number | 976-BXRE-27S0801-D-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27S0801-D-73 |
Description | LED COB V8 THRIVE ARRAY SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 630lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 17.2V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 98 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.10mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 100 | 52,98640 Kč | 5 298,64 Kč |
| 500 | 46,83730 Kč | 23 418,65 Kč |
| 1 000 | 44,83682 Kč | 44 836,82 Kč |
| 2 000 | 43,14428 Kč | 86 288,56 Kč |
| 5 000 | 41,30109 Kč | 206 505,45 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |





