MFG_BXRE-40G10F0-A-82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30G10F0-C-83

DigiKey Part Number
976-BXRE-30G10F0-C-83-ND
Manufacturer
Manufacturer Product Number
BXRE-30G10F0-C-83
Description
LED COB V10 F90 WM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V10 F90 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3349lm
Current - Test
-
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.8V
Lumens/Watt @ Current - Test
134 lm/W
Current - Max
720mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
Dimming
Size / Dimension
13.50mm L x 13.50mm W
Height
1.65mm
Light Emitting Surface (LES)
10.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,44000 Kč111,44 Kč
1083,15300 Kč831,53 Kč
10066,49350 Kč6 649,35 Kč
50059,21470 Kč29 607,35 Kč
1 00056,84903 Kč56 849,03 Kč
2 00054,84810 Kč109 696,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,44000 Kč
Unit Price with VAT:134,84240 Kč