
BXRE-30G10F0-C-82 | |
---|---|
DigiKey Part Number | 976-BXRE-30G10F0-C-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G10F0-C-82 |
Description | LED COB V10 F90 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V10 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1716lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.9V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,86000 Kč | 116,86 Kč |
10 | 87,31900 Kč | 873,19 Kč |
100 | 69,98670 Kč | 6 998,67 Kč |
500 | 62,41376 Kč | 31 206,88 Kč |
1 000 | 59,95270 Kč | 59 952,70 Kč |
2 000 | 57,87105 Kč | 115 742,10 Kč |
Unit Price without VAT: | 116,86000 Kč |
---|---|
Unit Price with VAT: | 141,40060 Kč |