LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Cool Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50C4001-D-73

DigiKey Part Number
BXRC-50C4001-D-73-ND
Manufacturer
Manufacturer Product Number
BXRC-50C4001-D-73
Description
LED COB VERO 18 WHT RND 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Cool Round
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
28.1V
Series
Current - Max
2.1A
Packaging
Tube
CRI (Color Rendering Index)
70
Part Status
Active
Viewing Angle
120°
Type
Chip On Board (COB)
Size / Dimension
36.20mm Dia
Color
White, Cool
Height
1.90mm
CCT (K)
5000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
18.40mm Dia
Configuration
Round
Lens Type
Flat
Current - Test
1.05A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
200193,05140 Kč38 610,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,05140 Kč
Unit Price with VAT:233,59219 Kč