Base Bridgelux Vero 13/18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13709_PF-SOCKET-VERO13-18

DigiKey Part Number
711-1337-ND
Manufacturer
Manufacturer Product Number
C13709_PF-SOCKET-VERO13-18
Description
BASE RND 38MM 2.2MM VERO10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base Bridgelux Vero 13/18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Base
For Use With/Related Products
Bridgelux Vero 13/18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
2815,00607 Kč420,17 Kč
11212,67000 Kč1 419,04 Kč
50410,84897 Kč5 467,88 Kč
1 00810,20319 Kč10 284,82 Kč
2 0169,65544 Kč19 465,37 Kč
5 0129,06064 Kč45 411,93 Kč
10 0248,68759 Kč87 084,40 Kč
25 0048,28206 Kč207 084,63 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč