
BXRC-30G20H0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-30G20H0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G20H0-C-83 |
Description | LED COB VERO 13C WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 13 Array White, Warm Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.30mm Dia |
Luminous Flux @ Current/Temperature 2533lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G2000-C-83 | Bridgelux | 185 | 976-BXRC-27G2000-C-83-ND | 218,38000 Kč | Parametric Equivalent |
| BXRC-27G20H0-C-83 | Bridgelux | 68 | 976-BXRC-27G20H0-C-83-ND | 211,87000 Kč | Parametric Equivalent |
| BXRC-30G2000-C-83 | Bridgelux | 200 | 976-BXRC-30G2000-C-83-ND | 218,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 167,69000 Kč | 1 676,90 Kč |
| 100 | 138,11640 Kč | 13 811,64 Kč |
| 500 | 125,25056 Kč | 62 625,28 Kč |
| 1 000 | 121,07531 Kč | 121 075,31 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |

