
BXRC-27G2000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-27G2000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G2000-C-83 |
Description | LED COB VERO 13C WM WH RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 13 Array White, Warm Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tray | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.30mm Dia |
Luminous Flux @ Current/Temperature 2314lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G20H0-C-83 | Bridgelux | 68 | 976-BXRC-27G20H0-C-83-ND | 210,43000 Kč | Parametric Equivalent |
| BXRC-30G2000-C-83 | Bridgelux | 200 | 976-BXRC-30G2000-C-83-ND | 216,90000 Kč | Parametric Equivalent |
| BXRC-30G20H0-C-83 | Bridgelux | 2 | 976-BXRC-30G20H0-C-83-ND | 216,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 10 | 166,55200 Kč | 1 665,52 Kč |
| 100 | 137,17910 Kč | 13 717,91 Kč |
| 500 | 124,40056 Kč | 62 200,28 Kč |
| 1 000 | 120,25365 Kč | 120 253,65 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |

