
BXFN-27G-21L-3C4-00-0-3 | |
|---|---|
DigiKey Part Number | 976-BXFN-27G-21L-3C4-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-27G-21L-3C4-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-27G-21L-3C4-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-27G-21L-3C4-00-0-3 |
Description | LED F90 WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Warm 2700K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 31lm (Typ) | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 89 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,41300 Kč | 24,13 Kč |
| 100 | 1,66660 Kč | 166,66 Kč |
| 500 | 1,32534 Kč | 662,67 Kč |
| 1 000 | 1,21195 Kč | 1 211,95 Kč |
| 2 000 | 1,11500 Kč | 2 230,00 Kč |
| 5 000 | 1,00847 Kč | 5 042,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 0,89741 Kč | 15 255,97 Kč |
| 34 000 | 0,84737 Kč | 28 810,58 Kč |
| 51 000 | 0,82171 Kč | 41 907,21 Kč |
| 85 000 | 0,79272 Kč | 67 381,20 Kč |
| 119 000 | 0,77548 Kč | 92 282,12 Kč |
| 170 000 | 0,75867 Kč | 128 973,90 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |



