LED Lighting 2835 White, Warm 3000K 9.2V 100mA 116° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEN-30E-13H-9B-00-0-0

DigiKey Part Number
976-1618-2-ND - Tape & Reel (TR)
976-1618-1-ND - Cut Tape (CT)
976-1618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXEN-30E-13H-9B-00-0-0
Description
LED 2835 WARM WHT 3000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting 2835 White, Warm 3000K 9.2V 100mA 116° 1113 (2835 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
120mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
3000K
Size / Dimension
0.108" L x 0.134" W (2.74mm x 3.40mm)
Flux @ 85°C, Current - Test
106lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
100mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
9.2V
Base Product Number
Lumens/Watt @ Current - Test
115 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 118
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500 0000,55474 Kč277 370,00 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,99500 Kč19,95 Kč
1001,37960 Kč137,96 Kč
5001,09106 Kč545,53 Kč
1 0000,99468 Kč994,68 Kč
2 0000,91216 Kč1 824,32 Kč
5 0000,82132 Kč4 106,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,39400 Kč23,94 Kč
1001,42160 Kč142,16 Kč
5001,04612 Kč523,06 Kč
1 0000,93168 Kč931,68 Kč
2 0000,83814 Kč1 676,28 Kč
5 0000,73993 Kč3 699,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč