
BXEB-TL-L0560Z-2750E2000-A-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L0560Z-2750E2000-A-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L0560Z-2750E2000-A-C3 |
Description | LED MOD VESTA WHT LNR STRP 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ Tunable Linear Gen 3 White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 3325lm Warm White, 3672lm Cool White | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 19.4V | |
Lumens/Watt @ Current - Test | 171 lm/W Warm White, 189 lm/W Cool White | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 560.00mm L x 31.00mm W | |
Height | 5.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,64000 Kč | 325,64 Kč |
| 10 | 255,08400 Kč | 2 550,84 Kč |
| 100 | 214,09960 Kč | 21 409,96 Kč |
| 500 | 196,30094 Kč | 98 150,47 Kč |
| 1 000 | 190,53113 Kč | 190 531,13 Kč |
| Unit Price without VAT: | 325,64000 Kč |
|---|---|
| Unit Price with VAT: | 394,02440 Kč |




