


BXEB-TL-L1120Z-2750S4000-A-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L1120Z-2750S4000-A-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L1120Z-2750S4000-A-C3 |
Description | LED MOD VESTA WHT LNR STRP 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ Tunable Linear Gen 3 White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 40.6V |
Series | Lumens/Watt @ Current - Test 122 lm/W Warm White, 138 lm/W Cool White |
Packaging Bulk | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 98 |
Type LED Module | Viewing Angle 120° |
Color White, Warm / White, Cool | Size / Dimension 1120.00mm L x 31.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | Height 5.60mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 5920lm Warm White, 6720lm Cool White | Base Product Number |
Current - Test 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,12000 Kč | 764,12 Kč |
| 10 | 621,68800 Kč | 6 216,88 Kč |
| 100 | 539,37980 Kč | 53 937,98 Kč |
| Unit Price without VAT: | 764,12000 Kč |
|---|---|
| Unit Price with VAT: | 924,58520 Kč |





