LED Lighting COBs, Engines, Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L1120Z-27S4000-C-C3

DigiKey Part Number
976-BXEB-L1120Z-27S4000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L1120Z-27S4000-C-C3
Description
EB GEN 3 LED MODULE, 1120 MM, 27
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
40.6V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
98 (Typ)
Type
LED Module
Viewing Angle
120°
Color
White, Warm
Features
With Connector
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
1120.00mm L x 24.00mm W
Configuration
Linear Light Strip
Height
6.10mm
Luminous Flux @ Current/Temperature
4740lm (Typ)
Lens Type
Flat
Current - Test
960mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
10291,45200 Kč2 914,52 Kč
25272,62120 Kč6 815,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč