
BXEB-L0560Z-40S2000-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0560Z-40S2000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0560Z-40S2000-C-C3 |
Description | LED MOD EB SER WH LNR STRP 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 20.3V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Bulk | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type LED Module | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 560.00mm L x 24.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 6.10mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 2690lm (Typ) | Base Product Number |
Current - Test 960mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 181,78000 Kč | 1 817,80 Kč |
| 100 | 150,25120 Kč | 15 025,12 Kč |
| 500 | 136,53530 Kč | 68 267,65 Kč |
| 1 000 | 132,08603 Kč | 132 086,03 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |





