BXEB-L0590U-35E1500-C-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0590U-30E1500-C-C3

DigiKey Part Number
976-BXEB-L0590U-30E1500-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0590U-30E1500-C-C3
Description
LED MOD EB SER WH LNR STR 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2490lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.1V
Lumens/Watt @ Current - Test
186 lm/W
Current - Max
1.7A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
With Connector
Size / Dimension
590.00mm L x 12.70mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
10128,42600 Kč1 284,26 Kč
100104,68800 Kč10 468,80 Kč
50094,33936 Kč47 169,68 Kč
1 00090,97957 Kč90 979,57 Kč
2 00088,13888 Kč176 277,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč