LED Lighting COBs, Engines, Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip
BXEB-TL-2750G-x000-A-13

BXEB-TL-2750G-3000-A-13

DigiKey Part Number
976-1731-ND
Manufacturer
Manufacturer Product Number
BXEB-TL-2750G-3000-A-13
Description
LED MOD VESTA WHT LNR STRP 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm / White, Cool
CCT (K)
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
3192lm (Typ), 3352lm (Typ)
Current - Test
1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24.8V
Lumens/Watt @ Current - Test
129 lm/W, 135 lm/W
Current - Max
2A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
560.00mm L x 31.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1209,87000 Kč209,87 Kč
50202,33260 Kč10 116,63 Kč
100187,34500 Kč18 734,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,87000 Kč
Unit Price with VAT:253,94270 Kč