
BXEB-L0570A-30G3000-E-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0570A-30G3000-E-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0570A-30G3000-E-C3 |
Description | EB EDGE LED MODULE, 570 MM, 3000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Edge White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 23.5V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Size / Dimension 570.00mm L x 6.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 2.00mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 2350lm (Typ) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 81,95500 Kč | 819,55 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| 500 | 58,14976 Kč | 29 074,88 Kč |
| 1 000 | 55,79421 Kč | 55 794,21 Kč |
| 2 000 | 53,80202 Kč | 107 604,04 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |


