LED Lighting COBs, Engines, Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0560Z-30S2000-C-C3

DigiKey Part Number
976-BXEB-L0560Z-30S2000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0560Z-30S2000-C-C3
Description
LED MOD EB SER WH LNR STR 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
20.3V
Series
Lumens/Watt @ Current - Test
127 lm/W
Packaging
Bulk
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
98 (Typ)
Type
LED Module
Viewing Angle
120°
Color
White, Warm
Size / Dimension
560.00mm L x 24.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
6.10mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
2470lm (Typ)
Base Product Number
Current - Test
960mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,81000 Kč235,81 Kč
10181,78000 Kč1 817,80 Kč
100150,25120 Kč15 025,12 Kč
500136,53530 Kč68 267,65 Kč
1 000132,08603 Kč132 086,03 Kč
Manufacturers Standard Package
Unit Price without VAT:235,81000 Kč
Unit Price with VAT:285,33010 Kč