LED Lighting COBs, Engines, Modules LED Module EB Series™ Gen 2 White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0280Z-50E1000-C-B3

DigiKey Part Number
976-1737-ND
Manufacturer
Manufacturer Product Number
BXEB-L0280Z-50E1000-C-B3
Description
LED MOD EB SER WH LNR STRP 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 2 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1230lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.5V
Lumens/Watt @ Current - Test
180 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
280.00mm L x 24.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
5056,83500 Kč2 841,75 Kč
10052,62500 Kč5 262,50 Kč
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč