
BXEB-L1120Z-50E4000-C-B3 | |
|---|---|
DigiKey Part Number | 976-1733-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1120Z-50E4000-C-B3 |
Description | LED MOD EB SER WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 2 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 39V |
Series | Lumens/Watt @ Current - Test 180 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Size / Dimension 1120.00mm L x 24.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 6.10mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 4920lm (Typ) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 50 | 170,08380 Kč | 8 504,19 Kč |
| 100 | 157,48500 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |



