Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXDR-MP-96LW-U125A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-96LW-U125A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-96LW-U125A-01-A-12 |
Description | 96W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer Bridgelux | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.52" L x 1.75" W x 1.19" H (241.8mm x 44.5mm x 30.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 382VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXDR-MP-96LW-C125A-01-A | Bridgelux | 97 | 976-BXDR-MP-96LW-C125A-01-A-ND | 497,23000 Kč | Parametric Equivalent |
| BXDR-MP-96LW-C125A-01-A-12 | Bridgelux | 148 | 976-BXDR-MP-96LW-C125A-01-A-12-ND | 533,98000 Kč | Parametric Equivalent |
| BXDR-MP-96LW-U125A-01-A | Bridgelux | 311 | 976-BXDR-MP-96LW-U125A-01-A-ND | 463,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 401,25100 Kč | 4 012,51 Kč |
| 25 | 376,47720 Kč | 9 411,93 Kč |
| 100 | 349,24500 Kč | 34 924,50 Kč |
| 250 | 336,26616 Kč | 84 066,54 Kč |
| 500 | 328,44400 Kč | 164 222,00 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |




