
BXDR-MP-96LW-C125A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-96LW-C125A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-96LW-C125A-01-A-12 |
Description | 96W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer Bridgelux | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.52" L x 1.75" W x 1.19" H (241.8mm x 44.5mm x 30.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 382VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 428,96800 Kč | 4 289,68 Kč |
| 25 | 402,74160 Kč | 10 068,54 Kč |
| 100 | 373,93240 Kč | 37 393,24 Kč |
| 250 | 360,19968 Kč | 90 049,92 Kč |
| 500 | 351,92270 Kč | 175 961,35 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |


