



ES-701 | |
|---|---|
DigiKey Part Number | 2265-ES-701-ND |
Manufacturer | |
Manufacturer Product Number | ES-701 |
Description | 4 PORT RS232 ETHERNET TO SERIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232 | |
Number of Ports | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 198,80000 Kč | 9 198,80 Kč |
| Unit Price without VAT: | 9 198,80000 Kč |
|---|---|
| Unit Price with VAT: | 11 130,54800 Kč |


