



ES-279 | |
|---|---|
DigiKey Part Number | 2265-ES-279-ND |
Manufacturer | |
Manufacturer Product Number | ES-279 |
Description | 8 PORT RS232 ETHERNET TO SERIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ICMP, IP, TCP, UDP, DHCP, BOOTP, Telnet, HTTP, RFC2217 Gateway Ethernet, Serial, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ICMP, IP, TCP, UDP, DHCP, BOOTP, Telnet, HTTP, RFC2217 | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, Serial, RS-232, USB | |
Sensitivity | - | |
Power - Output | 1.93W | |
Data Rate (Max) | 1000kBaud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 031,91000 Kč | 14 031,91 Kč |
| Unit Price without VAT: | 14 031,91000 Kč |
|---|---|
| Unit Price with VAT: | 16 978,61110 Kč |



