WM-67-99-PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-67-99-PK

DigiKey Part Number
2267-WM-67-99-PK-ND
Manufacturer
Manufacturer Product Number
WM-67-99-PK
Description
WIRE MARKER 1.5"H WHITE 1=25PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards Black Legend, White Background Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cards
Size
-
Cable Diameter
-
Legend
67-99
Color
Black Legend, White Background
Material
Cloth
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 478,72000 Kč1 478,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 478,72000 Kč
Unit Price with VAT:1 789,25120 Kč