
WM-34-66-PK | |
---|---|
DigiKey Part Number | 2267-WM-34-66-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-34-66-PK |
Description | WIRE MARKER 1.5"H WHITE 1=25PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards Black Legend, White Background Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | - | |
Cable Diameter | - | |
Legend | 34-66 | |
Color | Black Legend, White Background | |
Material | Cloth | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 478,72000 Kč | 1 478,72 Kč |
Unit Price without VAT: | 1 478,72000 Kč |
---|---|
Unit Price with VAT: | 1 789,25120 Kč |