



THT-90-498-5 | |
|---|---|
DigiKey Part Number | 2267-THT-90-498-5-ND |
Manufacturer | |
Manufacturer Product Number | THT-90-498-5 |
Description | LABEL, 1.437 IN H X 0.25 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.437" (36.50mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 640,94000 Kč | 7 640,94 Kč |
| Unit Price without VAT: | 7 640,94000 Kč |
|---|---|
| Unit Price with VAT: | 9 245,53740 Kč |


