


THT-80-417-5 | |
|---|---|
DigiKey Part Number | 2267-THT-80-417-5-ND |
Manufacturer | |
Manufacturer Product Number | THT-80-417-5 |
Description | LABEL, 0.75 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 0.75" L (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 0.75" L (12.7mm x 19.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 915,09000 Kč | 3 915,09 Kč |
| Unit Price without VAT: | 3 915,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 737,25890 Kč |



