
THT-64-417-3 | |
|---|---|
DigiKey Part Number | 2267-THT-64-417-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-64-417-3 |
Description | LABEL, 2.25 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 2.25" L (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 2.25" L (25.4mm x 57.2mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 289,97000 Kč | 9 289,97 Kč |
| Unit Price without VAT: | 9 289,97000 Kč |
|---|---|
| Unit Price with VAT: | 11 240,86370 Kč |


