THT-117-427-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THT-117-427-5
THT-114-427-5
THT-114-427-5

THT-117-427-5

DigiKey Part Number
2267-THT-117-427-5-ND
Manufacturer
Manufacturer Product Number
THT-117-427-5
Description
LABEL 1.25" HX1"W WHT 1=5000PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.00" W x 1.25" L (25.4mm x 31.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" W x 1.25" L (25.4mm x 31.8mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer
Operating Temperature
-70°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 851,44000 Kč7 851,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7 851,44000 Kč
Unit Price with VAT:9 500,24240 Kč