
THT-11-797-10 | |
|---|---|
DigiKey Part Number | 2267-THT-11-797-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-11-797-10 |
Description | LABEL 0.25"H X 0.25"W 1=10000LBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A8500 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 942,44000 Kč | 11 942,44 Kč |
| Unit Price without VAT: | 11 942,44000 Kč |
|---|---|
| Unit Price with VAT: | 14 450,35240 Kč |



