
DMTH15H017LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH15H017LPSW-13TR-ND - Tape & Reel (TR) 31-DMTH15H017LPSW-13CT-ND - Cut Tape (CT) 31-DMTH15H017LPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH15H017LPSW-13 |
Description | MOSFET BVDSS: 101V~250V POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8A (Ta), 50A (Tc) 1.5W (Ta), 107W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3369 pF @ 75 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17.5mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 100 | 24,34300 Kč | 2 434,30 Kč |
| 500 | 19,51512 Kč | 9 757,56 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,28454 Kč | 40 711,35 Kč |
| 5 000 | 15,24761 Kč | 76 238,05 Kč |
| 7 500 | 14,71954 Kč | 110 396,55 Kč |
| 12 500 | 14,69860 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


