
PS-C-500-WT | |
|---|---|
DigiKey Part Number | 2267-PS-C-500-WT-ND |
Manufacturer | |
Manufacturer Product Number | PS-C-500-WT |
Description | HEAT SHRINK TUBING 0.5"DIA 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 0.60" Dia (12.7mm x 15.2mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" W x 0.60" Dia (12.7mm x 15.2mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Length | 50.00' (15.24m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 073,09000 Kč | 3 073,09 Kč |
| Unit Price without VAT: | 3 073,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 718,43890 Kč |




