PS-C-187-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-C-187-WT

DigiKey Part Number
2267-PS-C-187-WT-ND
Manufacturer
Manufacturer Product Number
PS-C-187-WT
Description
HEAT SHRINK TUBING 1=90'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.19" W x 1.08" Dia (4.8mm x 27.4mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.19" W x 1.08" Dia (4.8mm x 27.4mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-
Length
90.00' (27.43m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 483,69000 Kč2 483,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 483,69000 Kč
Unit Price with VAT:3 005,26490 Kč