



M7C-2000-595-YL | |
|---|---|
DigiKey Part Number | 2267-M7C-2000-595-YL-ND |
Manufacturer | |
Manufacturer Product Number | M7C-2000-595-YL |
Description | LABEL 2" VINYL YL 1=50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP71, M710, M7-R6000 | |
Applications | General | |
Color - Background | Yellow | |
Length | 50' (15.2m) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 023,50000 Kč | 3 023,50 Kč |
| Unit Price without VAT: | 3 023,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 658,43500 Kč |






