Similar

M71C-1000-581-WT | |
|---|---|
DigiKey Part Number | 2267-M71C-1000-581-WT-ND |
Manufacturer | |
Manufacturer Product Number | M71C-1000-581-WT |
Description | TAPE, 1 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Category | Applications Inventory Control |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Location Indoor/Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP®71 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7C-1000-581-WT | Brady Corporation | 1 | 2267-M7C-1000-581-WT-ND | 2 120,59000 Kč | Similar |


