



M7C-1000-581-WT | |
|---|---|
DigiKey Part Number | 2267-M7C-1000-581-WT-ND |
Manufacturer | |
Manufacturer Product Number | M7C-1000-581-WT |
Description | LABEL 1" VINYL WT 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP71, M710, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 120,59000 Kč | 2 120,59 Kč |
| Unit Price without VAT: | 2 120,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 565,91390 Kč |

