



M7-66-427 | |
|---|---|
DigiKey Part Number | 2267-M7-66-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-66-427 |
Description | LBL 3.15X1.938 LAM VIN 1=100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R4300 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 3.150" (80.01mm) | |
Width | 1.938" (49.23mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,66000 Kč | 1 385,66 Kč |
| Unit Price without VAT: | 1 385,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,64860 Kč |





