White, Transparent Self Laminating Label 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Transparent Self Laminating Label 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
M7-29-427
M7-29-427

M7-107-427

DigiKey Part Number
2267-M7-107-427-ND
Manufacturer
Manufacturer Product Number
M7-107-427
Description
LABEL 1.5 X 2 LAM VINYL 1=100PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Self Laminating
Label Size
2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
-
Operating Temperature
-70°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 805,62000 Kč1 805,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 805,62000 Kč
Unit Price with VAT:2 184,80020 Kč