



M7-31-483 | |
---|---|
DigiKey Part Number | 2267-M7-31-483-ND |
Manufacturer | |
Manufacturer Product Number | M7-31-483 |
Description | LABEL 1X1.5 POLYESTER 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 395,40000 Kč | 1 395,40 Kč |
Unit Price without VAT: | 1 395,40000 Kč |
---|---|
Unit Price with VAT: | 1 688,43400 Kč |