Continuous Vinyl White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl White
M6C-2000-595-WT
M6C-1000-439

M6C-2000-595-WT

DigiKey Part Number
2267-M6C-2000-595-WT-ND
Manufacturer
Manufacturer Product Number
M6C-2000-595-WT
Description
LABEL 2" X 50' VINYL WT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R10010, M7-R10000
Applications
General
Color - Background
White
Length
50' (15.2m)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 191,49000 Kč3 191,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 191,49000 Kč
Unit Price with VAT:3 861,70290 Kč