



M61-R10010-WT | |
|---|---|
DigiKey Part Number | 2267-M61-R10010-WT-ND |
Manufacturer | |
Manufacturer Product Number | M61-R10010-WT |
Description | PRINTER RIBBON, 2 IN W X 75 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Ribbon For Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ribbon | |
Specifications | White | |
For Use With/Related Products | Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,69000 Kč | 1 091,69 Kč |
| Unit Price without VAT: | 1 091,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,94490 Kč |







